Microchip ATSAML11E16A-MFTKPH

MCU 32-Bit SAM L11 ARM Cortex-M23 RISC 64KB Flash 1.62V to 3.63V 32-Pin VQFN T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAML11E16A-MFTKPH.

Electro Sonic

Datasheet1,127 pages5 years ago

Augswan

Newark

Microchip SCT

Microchip

Alternate Parts

Price @ 1000
$ 2.626
$ 2.626
Stock
76,203
123,589
123,589
Authorized Distributors
1
6
6
Core Architecture
ARM Cortex-M23
ARM Cortex-M23
ARM Cortex-M23
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Descriptions

Descriptions of Microchip ATSAML11E16A-MFTKPH provided by its distributors.

MCU 32-Bit SAM L11 ARM Cortex-M23 RISC 64KB Flash 1.62V to 3.63V 32-Pin VQFN T/R
QFN 32, 64KBFlash/16KB SRAM, 125 Temp,Crypto, T&R, key provisioned
Mcu, 32Mhz, 32Bit, Vqfn-32; |Microchip Technology ATSAML11E16A-MFTKPH
Touch and Gesture, 2048Bytes, 1.62V to 3.63V, VQFN-32, RoHS
Microchip SCT
IC MCU 32BIT 64KB FLASH 32VQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.