Microchip ATSAML11E16A-AUKPH

MCU 32-Bit SAM L11 ARM Cortex-M23 RISC 64KB Flash 1.62V to 3.63V 32-Pin TQFP Tray
$ 3.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAML11E16A-AUKPH.

Microchip

Datasheet0 pages0 years ago

Newark

Electro Sonic

Augswan

Microchip SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.51
$ 2.83
$ 2.83
Stock
87,820
70,727
70,727
Authorized Distributors
2
6
6
Core Architecture
Arm Cortex-M23
Arm Cortex-M23
Arm Cortex-M23
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
16 kB
16 kB
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2026-01-14
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 11 months ago)

Descriptions

Descriptions of Microchip ATSAML11E16A-AUKPH provided by its distributors.

MCU 32-Bit SAM L11 ARM Cortex-M23 RISC 64KB Flash 1.62V to 3.63V 32-Pin TQFP Tray
SAML11 64 KB Flash 16 KB RAM 32 MHz Cortex-M23 32-Bit Microcontroller - TQFP-32
64KB 1.62V~3.63V ARM-MSeries 32MHz 25 TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
TQFP 32, 64KBFlash/16KB SRAM, 85 Temp,Crypto, Tray, key provisioned
Mcu, 32Mhz, 32Bit, Tqfp-32; Product Range:Sam 32 Family Sam L11 Series Microcontrollers; Device Core:Arm Cortex-M23; Data Bus Width:32 Bit; Operating Frequency Max:32Mhz; Program Memory Size:64Kb; No. Of Pins:32Pins; Qualification:- Rohs Compliant: Yes |Microchip Technology ATSAML11E16A-AUKPH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.