Microchip ATSAML11E15A-MFTKPH

MCU 32-Bit SAM L11 ARM Cortex-M23 RISC 32KB Flash 1.62V to 3.63V 32-Pin VQFN T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAML11E15A-MFTKPH.

LCSC

Datasheet1,127 pages5 years ago

Augswan

Newark

Microchip SCT

Microchip

Alternate Parts

Price @ 1000
$ 2.22
$ 2.22
Stock
98,823
104,408
104,408
Authorized Distributors
1
6
6
Core Architecture
Arm Cortex-M23
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
8 kB
8 kB
Interface
-
I2C, LIN, RS-485, SPI, USART
I2C, LIN, RS-485, SPI, USART
Number of I/Os
-
32
32
Peripherals
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Min Supply Voltage
-
1.62 V
1.62 V
Max Supply Voltage
-
3.63 V
3.63 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Descriptions

Descriptions of Microchip ATSAML11E15A-MFTKPH provided by its distributors.

MCU 32-Bit SAM L11 ARM Cortex-M23 RISC 32KB Flash 1.62V to 3.63V 32-Pin VQFN T/R
QFN 32, 32KBFlash/8KB SRAM, 125 Temp,Crypto, T&R, key provisioned
Mcu, 32Mhz, 32Bit, Vqfn-32; |Microchip Technology ATSAML11E15A-MFTKPH
Touch and Gesture, 2048Bytes, 1.62V to 3.63V, VQFN-32, RoHS
Microchip SCT
IC MCU 32BIT 32KB FLASH 32VQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.