Microchip ATSAML11E15A-AUKPH

MCU 32-Bit SAM L11 ARM Cortex M23 RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin TQFP Tray
$ 5.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAML11E15A-AUKPH.

LCSC

Datasheet1,127 pages5 years ago

Augswan

Newark

Microchip SCT

Microchip

Alternate Parts

Price @ 1000
$ 5.48
$ 3.558
$ 3.558
Stock
70,563
93,421
93,421
Authorized Distributors
1
3
3
Core Architecture
Arm Cortex-M23
Arm Cortex-M23
Arm Cortex-M23
Data Bus Width
32 b
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
8 kB
8 kB
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Descriptions

Descriptions of Microchip ATSAML11E15A-AUKPH provided by its distributors.

MCU 32-Bit SAM L11 ARM Cortex M23 RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin TQFP Tray
TQFP 32, 32KBFlash/8KB SRAM, 85 Temp,Crypto, Tray, key provisioned
Mcu, 32Mhz, 32Bit, Tqfp-32; Product Range:Sam 32 Family Sam L11 Series Microcontrollers; Device Core:Arm Cortex-M23; Data Bus Width:32 Bit; Operating Frequency Max:32Mhz; Program Memory Size:32Kb; No. Of Pins:32Pins; Qualification:- Rohs Compliant: Yes |Microchip Technology ATSAML11E15A-AUKPH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.