Microchip ATSAML11E15A-AFTKPH

MCU 32-Bit SAM L11 ARM Cortex-M23 RISC 32KB Flash 1.62V to 3.63V 32-Pin TQFP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAML11E15A-AFTKPH.

Electro Sonic

Datasheet1,127 pages5 years ago

Augswan

Newark

Microchip SCT

Microchip

Alternate Parts

Price @ 1000
$ 3.558
$ 3.558
Stock
83,993
111,885
111,885
Authorized Distributors
1
3
3
Core Architecture
ARM Cortex-M23
ARM Cortex-M23
ARM Cortex-M23
Data Bus Width
32 b
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
RAM Size
-
8 kB
8 kB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip ATSAML11E15A-AFTKPH provided by its distributors.

MCU 32-Bit SAM L11 ARM Cortex-M23 RISC 32KB Flash 1.62V to 3.63V 32-Pin TQFP T/R
TQFP 32, 32KBFlash/8KB SRAM, 125 Temp,Crypto, T&R, key provisioned
Mcu, 32Mhz, 32Bit, Tqfp-32; |Microchip Technology ATSAML11E15A-AFTKPH
Touch and Gesture, 2048Bytes, 1.62V to 3.63V, TQFP-32, RoHS
Microchip SCT
IC MCU 32BIT 32KB FLASH 32TQFP
32KB FLASH 8KB SRAM 32 MHZ ARM C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.