Microchip ATSAML10E16A-AU

MCU 32-Bit ARM Cortex-M23 RISC 64KB Flash 1.62V to 3.63V 32-Pin TQFP Tray
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAML10E16A-AU.

Electro Sonic

Datasheet1,226 pages8 years ago

Microchip

Geoflip

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-91.21%

CAD Models

Download Microchip ATSAML10E16A-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.66
$ 3.53
$ 3.53
Stock
120,696
81,661
81,661
Authorized Distributors
6
6
6
Core Architecture
ARM Cortex-M23
ARM Cortex-M23
ARM Cortex-M23
Data Bus Width
-
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
16 kB
16 kB
16 kB
Interface
-
2-Wire, I2C, IrDA, LIN, SMBus, SPI, USART
2-Wire, I2C, IrDA, LIN, SMBus, SPI, USART
Number of I/Os
-
25
25
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Min Supply Voltage
-
1.62 V
1.62 V
Max Supply Voltage
-
3.63 V
3.63 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C

Supply Chain

Projected EOL Date2044-05-29
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Descriptions

Descriptions of Microchip ATSAML10E16A-AU provided by its distributors.

MCU 32-Bit ARM Cortex-M23 RISC 64KB Flash 1.62V to 3.63V 32-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M23 CPU, 32MHz, CMOS, PQFP32
SAM L10: 64KB Flash 16KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-TQFP32
Mcu, 32Bit, Cortex-M23, 32Mhz, Tqfp-32; |Microchip Technology ATSAML10E16A-AU
MCU, 32BIT, CORTEX-M23, 32MHZ, TQFP-32; Product Range: SAM 32 Family SAM L Series Microcontrollers; Architecture: ARM Cortex-M23; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 16KB; No. of P
1.62V~3.63V 32MHz 16KB FLASH 64KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 25 1 3.63V 32MHz I2C,LINbus,SPI,UART,USART 2 x 8 A/D 10x12b,D/A 1x10b 32bit ARM® Cortex®-M23 TQFP-32 SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.