Microchip ATSAML10D14A-YF

MCU 32-Bit SAM L10 ARM Cortex M23 RISC 16KB Flash 1.62V to 3.63V 24-Pin SSOP Tube
$ 2.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAML10D14A-YF.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Newark

Geoflip

Microchip SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAML10D14A-YF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.255
$ 2.4
$ 2.4
Stock
69,194
78,064
78,064
Authorized Distributors
6
6
6
Core Architecture
Arm Cortex-M23
Arm Cortex-M23
Arm Cortex-M23
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2044-10-10
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAML10D14A-YF provided by its distributors.

MCU 32-Bit SAM L10 ARM Cortex M23 RISC 16KB Flash 1.62V to 3.63V 24-Pin SSOP Tube
SAML10: 16KB Flash 4KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-SSOP-24
Mcu, 32Bit, 32Mhz, Ssop-24; |Microchip Technology ATSAML10D14A-YF
SSOP24, 16KBFlash/4KB SRAM,125 Temp,Green,Tube
Touch and Gesture, 2048Bytes, 1.62V to 3.63V, SSOP-24, RoHS
Microchip SCT
IC MCU 32BIT 16KB FLASH 24SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.