Microchip ATSAME70Q21B-CFN

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 300MHz, CMOS, PBGA144
$ 15.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME70Q21B-CFN.

Upverter

Technical Drawing3 pages24 years ago
Datasheet0 pages0 years ago

Microchip

Newark

Microchip SCT

Electro Sonic

Inventory History

3 month trend:
-1.29%

CAD Models

Download Microchip ATSAME70Q21B-CFN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.39
$ 18.238
Stock
91,837
125,554
Authorized Distributors
6
6
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
384 kB
-
Interface
2-Wire, CAN, Ethernet, I2C, I2S, IrDA, LIN, RS-485, SMBus, SPI, UART, USART, USB
-
Number of I/Os
114
-
Peripherals
-
-
Case/Package
-
-
Number of Pins
144
144
Min Supply Voltage
1.08 V
-
Max Supply Voltage
3.6 V
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
105 °C
-

Supply Chain

Projected EOL Date2044-12-21
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAME70Q21B-CFN provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 300MHz, CMOS, PBGA144
ARM MCU, ARM Cortex-M7 Microcontrollers, ARM Cortex-M7, 32 bit, 300 MHz, 2 MB, 144 Pins
MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V 144-Pin UFBGA Tray
Mcu, Arm Cortex-M7, 300Mhz, Ufbga-144; |Microchip Technology ATSAME70Q21B-CFN
IC MCU 32BIT 2MB FLASH 144UFBGA / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 300MHz 2MB (2M x 8) FLASH 144-UFBGA (6x6)
MCU, ARM CORTEX-M7, 300MHZ, UFBGA-144; Product Range: ARM Cortex-M7 Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 300MHz; Program Memory Size: 2MB; RAM Memory Size: 384KB; No. of Pins: 144Pins; M

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.