Microchip ATSAME70Q21A-CFNT

RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PBGA144
$ 15.54
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME70Q21A-CFNT.

Microchip

Datasheet0 pages0 years ago

Newark

Electro Sonic

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAME70Q21A-CFNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.54
$ 15.39
Stock
118,653
110,757
Authorized Distributors
6
6
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
-
384 kB
Interface
-
2-Wire, CAN, Ethernet, I2C, I2S, IrDA, LIN, RS-485, SMBus, SPI, UART, USART, USB
Number of I/Os
-
114
Peripherals
-
-
Case/Package
-
-
Number of Pins
144
144
Min Supply Voltage
-
1.08 V
Max Supply Voltage
-
3.6 V
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
125 °C

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAME70Q21A-CFNT provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PBGA144
Mcu, 32Bit, 300Mhz, Ufbga-144; |Microchip Technology ATSAME70Q21A-CFNT
Cortex-M7, 384 KB, 1.7 to 3.6V, UFBGA-144, RoHS
Microchip SCT
CM7,2048kB Flash,384kB SRAM,UFBGA144,T&R
IC MCU 32BIT 2MB FLASH 144UFBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.