Microchip ATSAME70Q20B-AN

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 300MHz, CMOS, PQFP144
$ 13.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME70Q20B-AN.

Upverter

Technical Drawing3 pages24 years ago

Future Electronics

Newark

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-22.48%

CAD Models

Download Microchip ATSAME70Q20B-AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.45
$ 12.94
Stock
1,204,596
1,243,632
Authorized Distributors
6
6
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
384 kB
384 kB
Interface
2-Wire, CAN, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
2-Wire, CAN, I2C, I2S, IrDA, LIN, SCI, SMBus, SPI, UART, USART, USB
Number of I/Os
114
114
Peripherals
-
-
Case/Package
LQFP
LQFP
Number of Pins
144
144
Min Supply Voltage
1.7 V
1.62 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Projected EOL Date2044-01-12
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAME70Q20B-AN provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 300MHz, CMOS, PQFP144
32-Bit ARM Cortex-M7 Microcontroller RISC 1 Mbyte Flash 384 Kbyte SRAM 1.8V/3.3V 144-Pin LQFP Tray
IC MCU 32BIT 1MB FLASH 144LQFP / ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit Single-Core 300MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
ARM Cortex-M7 MCU, 114-Pin, 300MHz, 384KB Flash, 1MB RAM, 1.62V~3.6V, CANbus, EBI, EMI, Ethernet, I2C, IrDA, LINbus, MMC, SD, SDIO, SPI, UART, USART, USB, A/D 24x12b, D/A 2x12b, QFP, SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.