Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAME70N21B-CNT

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 300MHz, CMOS, PBGA144
$ 21.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME70N21B-CNT.

Microchip

Datasheet0 pages0 years ago

Newark

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAME70N21B-CNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.53
$ 14.53
Stock
120,434
113,181
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
100
100
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
-
-
Number of I/Os
-
75
Interface
-
2-Wire, CAN, Ethernet, I2C, I2S, IrDA, LIN, RS-485, SMBus, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
2 MB
2 MB
Min Supply Voltage
-
1.08 V
Max Supply Voltage
-
3.6 V
Peripherals
-
-

Supply Chain

Projected EOL Date2044-12-21
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2017-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAME70N21B-CNT provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 300MHz, CMOS, PBGA144
32-Bit ARM Cortex-M7 Microcontroller RISC 2 Mbyte Flash 384 Kbyte SRAM 1.8V/3.3V 100-Pin TFBGA T/R
ARM Microcontrollers - MCU CM7 2048kB Flash 384kB SRAM BGA100
IC MCU 32BIT 2MB FLASH 100TFBGA / ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit Single-Core 300MHz 2MB (2M x 8) FLASH 100-TFBGA (9x9)
1.62V~3.6V 300MHz 384KB FLASH 2MB Brown-out Detect/Reset,DMA,I²S,POR,PWM,WDT inside 75 1 1.7V 3.6V 300MHz CANbus,Ethernet,I2C,IrDA,LINbus,MMC,QSPI,SD,SDIO,SPI,UART,USART,USB A/D 10x12b,D/A 2x12b 32bit ARM® Cortex®-M7 LFBGA-100 SMD mount,glue mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.