Microchip ATSAME70N21B-AN

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 300MHz, CMOS, PQFP100
$ 12.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME70N21B-AN.

Upverter

Technical Drawing3 pages24 years ago
Datasheet0 pages0 years ago

Microchip

Future Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-9.48%

CAD Models

Download Microchip ATSAME70N21B-AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.955
$ 13.53
$ 13.53
Stock
139,977
107,938
107,938
Authorized Distributors
6
6
6
Core Architecture
-
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
300 MHz
300 MHz
Number of I/Os
75
75
75
Interface
2-Wire, CAN, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
CAN, Ethernet, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, Ethernet, I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 MB
2 MB
2 MB
RAM Size
384 kB
384 kB
384 kB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Min Supply Voltage
1.08 V
1.08 V
1.08 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of ADC Channels
10
10
10
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Projected EOL Date2044-12-21
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAME70N21B-AN provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 300MHz, CMOS, PQFP100
MCU 32-bit ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
Mcu, Arm Cortex-M7, 300Mhz, Lqfp-100; |Microchip Technology ATSAME70N21B-AN
Microchip SAME70Series microcontroller, ARM Cortex M7kernel, 100needle, LQFPencapsulation, 2CANpassageway
IC MCU 32BIT 2MB FLASH 100LQFP / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 300MHz 2MB (2M x 8) FLASH 100-LQFP (14x14)
ARM Microcontrollers - MCU; MICROCHIP; ATSAME70N21B-AN; FLASH; 300 MHz; 2 MB; 2-Wire, CAN, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
MCU, ARM CORTEX-M7, 300MHZ, LQFP-100; Product Range: ARM Cortex-M7 Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 300MHz; Program Memory Size: 2MB; RAM Memory Size: 384KB; No. of Pins: 100Pins; MC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.