Microchip ATSAME70J19B-AN

MCU 32-Bit SAME70 ARM Cortex-M7F RISC 512KB Flash 1.7V to 3.6V 64-Pin LQFP
$ 9.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME70J19B-AN.

Microchip

Datasheet0 pages0 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-98.03%

Alternate Parts

Price @ 1000
$ 9.49
$ 14.06
Stock
106,518
105,594
Authorized Distributors
6
6
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
-
256 kB
Interface
-
CAN, Ethernet, I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
-
44
Peripherals
-
-
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
-
1.7 V
Max Supply Voltage
-
3.6 V
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
105 °C

Supply Chain

Projected EOL Date2044-12-18
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAME70J19B-AN provided by its distributors.

MCU 32-Bit SAME70 ARM Cortex-M7F RISC 512KB Flash 1.7V to 3.6V 64-Pin LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 300MHz, CMOS, PQFP64
MCU 32-Bits, 512kb Flash, 256kb SRAM, 300 Mhz AFE 12Bits, DAC 12 Bits, Can-FD
ROHS3Compliant GULL WING QUAD CMOS Microcontroller -40C~105C TA 16MHz 1.6mm 256K x 8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.