Microchip ATSAME54P20A-AF

MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.71V to 3.63V 120/128-Pin TQFP Tray
$ 8.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME54P20A-AF.

Upverter

Technical Drawing3 pages24 years ago

Microchip

Newark

Electro Sonic

Geoflip

Inventory History

3 month trend:
-20.69%

CAD Models

Download Microchip ATSAME54P20A-AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.96
$ 7.9
$ 7.9
Stock
85,850
92,187
92,187
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
256 kB
256 kB
256 kB
Interface
2-Wire, CAN, Ethernet, I2C, LIN, RS-485, SMBus, SPI, USART, USB
CAN, Ethernet, I2C, SPI, USB
CAN, Ethernet, I2C, SPI, USB
Number of I/Os
99
99
99
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
128
128
128
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2044-08-07
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAME54P20A-AF provided by its distributors.

MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.71V to 3.63V 120/128-Pin TQFP Tray
Secure MCU 32bit SAM E54 ARM Cortex M4F RISC 1MB Flash 1.8V/2.5V/3.3V 128-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 100MHz, CMOS, PQFP128
ARM Microcontrollers - MCU; MICROCHIP; ATSAME54P20A-AF; FLASH; 120 MHz; 1 MB; 2-Wire, CAN, Ethernet, I2C, LIN, RS-485, SMBus, SPI, USART, USB
1.71V~3.63V 120MHz 256KB FLASH 1MB Under voltage detection/reset,DMA,I²S,POR,PWM,WDT inside 99 1.71V 3.6V 120MHz CANbus,EBI,EMI,Ethernet,I2C,IrDA,LINbus,MMC,QSPI,SD,SPI,UART,USART,USB A/D 32x12b,D/A 2x12b 32bit ARM® Cortex®-M4F TQFP-128

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.