Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAME53J18A-MU-EFP

Microcontroller 32-Bit ARM Cortex-M4F RISC 256KB Flash 64-Pin VQFN Tray
$ 4.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME53J18A-MU-EFP.

Newark

Datasheet0 pages0 years ago

Augswan

Geoflip

Microchip

Alternate Parts

Price @ 1000
$ 4.68
$ 5.337
$ 5.337
Stock
29,573
80,763
80,763
Authorized Distributors
1
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
-
51
51
Interface
-
Ethernet, I2C, I2S, IrDA, LIN, SMBus, SPI, USART, USB
Ethernet, I2C, I2S, IrDA, LIN, SMBus, SPI, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
256 kB
256 kB
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
-
3.63 V
3.63 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip ATSAME53J18A-MU-EFP provided by its distributors.

Microcontroller 32-Bit ARM Cortex-M4F RISC 256KB Flash 64-Pin VQFN Tray
CM4, QFN64, 256KFlash, Tray, USB, Ethernet, Extended Flash Performance
Mcu, 32Bit, 120Mhz, Vqfn-64; Product Range:Sam 32 Family Sam E5X Series Microcontrollers; Device Core:Arm Cortex-M4F; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:256Kb; No. Of Pins:64Pins Rohs Compliant: Yes |Microchip Technology ATSAME53J18A-MU-EFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.