Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAME51J20A-MU-EFP

Microcontroller 32-Bit ARM Cortex-M4F RISC 1MB Flash 64-Pin VQFN Tray
$ 7.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME51J20A-MU-EFP.

Microchip

Datasheet0 pages0 years ago

Newark

Augswan

Geoflip

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 7.14
$ 6.015
$ 6.015
Stock
76,186
103,109
103,109
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
51
51
51
Interface
CAN, Ethernet, I2C, I2S, IrDA, LIN, SMBus, SPI, USART, USB
CAN, I2C, I2S, LIN, SMBus, SPI, USART, USB
CAN, I2C, I2S, LIN, SMBus, SPI, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-07-04
Country of AssemblyPhilippines, Taiwan
Country of FabricationSingapore
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2019-07-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 days ago)

Descriptions

Descriptions of Microchip ATSAME51J20A-MU-EFP provided by its distributors.

Microcontroller 32-Bit ARM Cortex-M4F RISC 1MB Flash 64-Pin VQFN Tray
CM4, QFN64, 1MFlash, Tray, USB, CAN, Extended Flash Performance
IC MCU 32BIT 1MB FLASH 64VQFN ARM® Cortex®-M4F SAM E53 Microcontroller IC 32-Bit Single-Core 120MHz 1MB (1M x 8) FLASH 64-VQFN (9x9)
1.71V~3.63V 120MHz 256KB Flash 1MB Brown-out Detect/Reset DMA I²S POR PWM WDT Internal 51 1 CANbus EBI EMI I2C IrDA LINbus MMC QSPI SD SPI UART USART USB 32-bit ARM Cortex-M4F QFN SMD
Mcu, 32Bit, 120Mhz, Vqfn-64; Product Range:Sam 32 Family Sam E5X Series Microcontrollers; Device Core:Arm Cortex-M4F; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:1Mb; No. Of Pins:64Pins; Qualification:-Rohs Compliant: Yes |Microchip Technology ATSAME51J20A-MU-EFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.