Microchip ATSAME51J18A-MUT

MCU 32-Bit E5x ARM Cortex M4F RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin QFN T/R
$ 13.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME51J18A-MUT.

Microchip

Datasheet0 pages0 years ago

Newark

Electro Sonic

Geoflip

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAME51J18A-MUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.99
$ 4.92
$ 4.92
Stock
97,340
90,882
90,882
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2044-06-20
Country of AssemblyPhilippines, Taiwan
Country of FabricationSingapore
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip ATSAME51J18A-MUT provided by its distributors.

MCU 32-Bit E5x ARM Cortex M4F RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin QFN T/R
Mcu, 32Bit, 120Mhz, Vqfn-64; |Microchip Technology ATSAME51J18A-MUT
Cortex-M4F, 128 KB, 1.71 to 3.6V, VQFN-64, RoHS
Microchip SCT
CM4,QFN64, 256kFlash,T&R,USB,CAN
IC MCU 32BIT 256KB FLASH 64VQFN
VQFN-64(9x9) Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.