Microchip ATSAME51G18A-MUT

Microcontroller 32-Bit ARM Cortex-M4F RISC 256KB Flash 48-Pin VQFN T/R
$ 13.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME51G18A-MUT.

Microchip

Datasheet0 pages0 years ago

Newark

Electro Sonic

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAME51G18A-MUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.39
$ 4.61
$ 4.61
Stock
86,781
139,393
139,393
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
128 kB
128 kB
Interface
-
CAN, Ethernet, I2C, IrDA, LIN, RS-485, SPI, USART, USB
CAN, Ethernet, I2C, IrDA, LIN, RS-485, SPI, USART, USB
Number of I/Os
-
37
37
Peripherals
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
-
3.63 V
3.63 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C

Supply Chain

Projected EOL Date2044-06-25
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2019-06-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ATSAME51G18A-MUT provided by its distributors.

Microcontroller 32-Bit ARM Cortex-M4F RISC 256KB Flash 48-Pin VQFN T/R
Mcu, 32Bit, 120Mhz, Vqfn-48; |Microchip Technology ATSAME51G18A-MUT
Cortex-M4F, 128 KB, 1.71 to 3.6V, VQFN-48, RoHS
Microchip SCT
CM4, QFN 48, 256KB Flash, USB,CAN, Indus.85C, T&R
IC MCU 32BIT 256KB FLASH 48VQFN
120MHZ 256KB FLASH 48 QFN PKG CA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.