Microchip ATSAMD51P20A-CTFT

MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.71V to 3.63V 120/128-Ball TFBGA T/R
$ 22.17
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD51P20A-CTFT.

Microchip

Datasheet0 pages0 years ago

Newark

Electro Sonic

Geoflip

Augswan

CAD Models

Download Microchip ATSAMD51P20A-CTFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.17
$ 20.16
$ 20.16
Stock
66,538
125,972
125,972
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
256 kB
256 kB
Interface
-
Ethernet, I2C, I2S, LIN, RS-485, SPI, UART, USART, USB
Ethernet, I2C, I2S, LIN, RS-485, SPI, UART, USART, USB
Number of I/Os
-
99
99
Peripherals
-
-
-
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
120
120
120
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
-
3.63 V
3.63 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
125 °C
125 °C

Supply Chain

Projected EOL Date2044-08-07
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Descriptions

Descriptions of Microchip ATSAMD51P20A-CTFT provided by its distributors.

MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.71V to 3.63V 120/128-Ball TFBGA T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 100MHz, CMOS, PBGA120
Mcu, 32Bit, 120Mhz, Tfbga-120; |Microchip Technology ATSAMD51P20A-CTFT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.