Microchip ATSAMD51J19A-AUT

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 100MHz, CMOS, PQFP64
$ 5.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD51J19A-AUT.

Upverter

Datasheet1,928 pages6 years ago

Microchip

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+36.27%

CAD Models

Download Microchip ATSAMD51J19A-AUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.4
$ 4.62
$ 4.62
Stock
275,663
132,504
132,504
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
192 kB
192 kB
192 kB
Interface
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
Number of I/Os
51
51
51
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2044-06-20
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Descriptions

Descriptions of Microchip ATSAMD51J19A-AUT provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 100MHz, CMOS, PQFP64
MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3.3V 64-Pin TQFP T/R
ARM Microcontrollers - MCU 120MHZ 512KB FLASH 6 4 TQFP PKG IN 85C
IC MCU 32BIT 512KB FLASH 64TQFP / ARM® Cortex®-M4F series Microcontroller IC 32-Bit Single-Core 120MHz 512KB (512K x 8) FLASH 64-TQFP (10x10)
MCU 32-bit ARM Cortex-M4F 120MHz 192KB Flash 512KB RAM 1.71V~3.63V Brown-out Detect/Reset DMA I2S POR PWM EBI EMI I2C IrDA LINbus MMC QSPI SD SPI UART USART USB A/D 24x12b D/A 2x12b TQFP-64 SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.