Microchip ATSAMD51J18A-MUT

MCU 32-Bit SAM D51 ARM Cortex M4F RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN T/R
$ 12.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD51J18A-MUT.

Microchip

Datasheet0 pages0 years ago

Newark

Electro Sonic

Geoflip

SHENGYU ELECTRONICS

CAD Models

Download Microchip ATSAMD51J18A-MUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.76
$ 4.46
$ 4.46
Stock
136,254
96,981
96,981
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2044-06-20
Country of AssemblyPhilippines, Taiwan
Country of FabricationSingapore
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMD51J18A-MUT provided by its distributors.

MCU 32-Bit SAM D51 ARM Cortex M4F RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN T/R
Mcu, 32Bit, 120Mhz, Vqfn-64; |Microchip Technology ATSAMD51J18A-MUT
Touch and Gesture, 1.71V to 3.6V, VQFN-64, RoHS
Microchip SCT
IC MCU 32BIT 256KB FLASH 64QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.