Microchip ATSAMD51G18A-MUT-EFP

Microcontroller 32-Bit ARM Cortex-M4F RISC 256KB Flash 48-Pin VQFN T/R
$ 11.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD51G18A-MUT-EFP.

Microchip

Datasheet0 pages0 years ago

Newark

Augswan

Geoflip

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.64
$ 3.96
$ 3.96
Stock
94,644
112,464
112,464
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
128 kB
128 kB
Interface
-
CAN, Ethernet, I2C, LIN, RS-485, SPI, UART, USART, USB
CAN, Ethernet, I2C, LIN, RS-485, SPI, UART, USART, USB
Number of I/Os
-
37
37
Peripherals
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
-
3.63 V
3.63 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C

Supply Chain

Projected EOL Date2044-07-04
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2019-07-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMD51G18A-MUT-EFP provided by its distributors.

Microcontroller 32-Bit ARM Cortex-M4F RISC 256KB Flash 48-Pin VQFN T/R
Mcu, 32Bit, 120Mhz, Vqfn-48; |Microchip Technology ATSAMD51G18A-MUT-EFP
CM4, QFN48, 256KFlash, T&R, USB, Extended Flash Performance

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.