Microchip ATSAMD51G18A-MF

MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.63V 48-Pin QFN Tray
$ 4.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD51G18A-MF.

Microchip

Datasheet0 pages0 years ago

Newark

Electro Sonic

Geoflip

Inventory History

3 month trend:
-0.01%

CAD Models

Download Microchip ATSAMD51G18A-MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.35
$ 3.96
$ 3.96
Stock
99,000
123,840
123,840
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
128 kB
128 kB
128 kB
Interface
I2C, LIN, RS-485, SPI, USART, USB
CAN, Ethernet, I2C, LIN, RS-485, SPI, UART, USART, USB
CAN, Ethernet, I2C, LIN, RS-485, SPI, UART, USART, USB
Number of I/Os
37
37
37
Peripherals
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2044-08-07
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Descriptions

Descriptions of Microchip ATSAMD51G18A-MF provided by its distributors.

MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.63V 48-Pin QFN Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 100MHz, CMOS
IC MCU 32BIT 256KB FLASH 48VQFN / ARM® Cortex®-M4F series Microcontroller IC 32-Bit Single-Core 120MHz 256KB (256K x 8) FLASH 48-QFN (7x7)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.