Microchip ATSAMD21J17D-AF

MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 1.6V to 3.63V 64-Pin TQFP Tray
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD21J17D-AF.

Microchip

Datasheet0 pages0 years ago
Datasheet1,153 pages5 years ago

Newark

Master Electronics

Geoflip

Inventory History

3 month trend:
-1.20%

CAD Models

Download Microchip ATSAMD21J17D-AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.96
$ 2.56
$ 2.56
Stock
82,311
146,176
146,176
Authorized Distributors
6
6
6
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
16 kB
16 kB
Interface
-
I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
Number of I/Os
-
52
52
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Min Supply Voltage
-
1.62 V
1.62 V
Max Supply Voltage
-
3.63 V
3.63 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C

Supply Chain

Projected EOL Date2044-10-04
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Descriptions

Descriptions of Microchip ATSAMD21J17D-AF provided by its distributors.

MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 1.6V to 3.63V 64-Pin TQFP Tray
CM0, TQFP 64 , 128KFlash, USB, Extended Temp 125C, Tray
Mcu, 32Bit, 48Mhz, Tqfp-64; |Microchip Technology ATSAMD21J17D-AF
Touch and Gesture, 1.62V to 3.63V, TQFP-64, RoHS
Microchip SCT
IC MCU 32BIT 128KB FLASH 64TQFP
64TQFP 125C, GREEN,1.6-3.6V,48MH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.