Microchip ATSAMD21J17A-AU

CORTEX-M0+, 128KB Flash, 16KB SRAM, Usb, Dma, T&r - 64TQFP Ind Temp, Green, 1.6-3.6V, 48MHZ
$ 2.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD21J17A-AU.

Upverter

Datasheet1,148 pages5 years ago

Microchip

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-2.91%

CAD Models

Download Microchip ATSAMD21J17A-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit SAM D20J ARM Cortex M0+ RISC 128KB Flash 1.8V/ 2.5V/ 3.3V 64-Pin TQFP Tray
MCU 32-Bit SAM D20J ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray
MCU 32-Bit SAM L21J ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin TQFP T/R - Tape and Reel
MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP
Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 48MHz, CMOS, PQFP64
MCU 32-Bit EFM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP

Descriptions

Descriptions of Microchip ATSAMD21J17A-AU provided by its distributors.

Cortex-M0+, 128KB FLASH,16KB SRAM,USB, DMA, T&R - 64TQFP IND TEMP, GREEN,1.6-3.6V,48MHz
MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin TQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
ARM Microcontrollers - MCU; MICROCHIP; ATSAMD21J17A-AU; FLASH; 48 MHz; 128 kB; I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
MCU, 32BIT, ARM CORTEX-M0+, 48MHZ, TQFP; Product Range: SAM32 Family SAM D2X Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. o
1.62V~3.6V 48MHz 16KB Flash 128KB Brown-out Detect/Reset DMA I2S POR PWM WDT On-Chip Temp Sensor 52-Pin 1-Channel 1.62V 3.63V 48MHz I2C LINbus SPI UART USART USB A/D 20x12b D/A 1x10b 32-bit ARM Cortex-M0+ QFP SMD 10mm × 10mm × 1.05mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.