Microchip ATSAMD20J17A-AU

MCU 32-bit SAM D20J ARM Cortex M0+ RISC 128KB Flash 1.8V/ 2.5V/ 3.3V 64-Pin TQFP Tray
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD20J17A-AU.

LCSC

Datasheet731 pages4 years ago

Upverter

ODG (Origin Data Global)

Microchip SCT

element14 APAC

Inventory History

3 month trend:
-39.27%

CAD Models

Download Microchip ATSAMD20J17A-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-09
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

Cortex-M0+, 128KB FLASH,16KB SRAM,USB, DMA, T&R - 64TQFP IND TEMP, GREEN,1.6-3.6V,48MHz
MCU 32-bit SAM D21 ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin TQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
MCU 32-Bit EFM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP
MCU 32-Bit EFM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP
MCU 32-Bit EFM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP

Descriptions

Descriptions of Microchip ATSAMD20J17A-AU provided by its distributors.

MCU 32-bit SAM D20J ARM Cortex M0+ RISC 128KB Flash 1.8V/ 2.5V/ 3.3V 64-Pin TQFP Tray
IC MCU 32BIT 128KB FLASH 64TQFP / ARM-Based Microcontroller
SAMD20J Series 128 KB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - TQFP-64
32bit ARM Cortex-M0+ MCU, 48MHz, 16KB Flash, 52-Pin TQFP-64 SMD, 1.62V~3.6V, I2C/SPI/UART/USART, A/D 20x12b, D/A 1x10b, Brown-out Detect/POR/WDT, 10mm×10mm×1.2mm
MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-64; Product Range: SAM32 Family SAM D2X Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMD20J17A-AU.