Microchip ATSAMD21J16B-AU

MCU 32-bit SAM D21 ARM Cortex M0+ RISC 64KB Flash 3.3V 64-Pin TQFP
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD21J16B-AU.

Microchip

Datasheet1,153 pages5 years ago
Datasheet0 pages0 years ago

Upverter

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
-5.43%

CAD Models

Download Microchip ATSAMD21J16B-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-06
Country of AssemblyTaiwan, Thailand
Country of FabricationChina, Taiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MCU 32-bit SAM D20J ARM Cortex M0+ RISC 64KB Flash 1.8V/ 2.5V/ 3.3V 64-Pin TQFP Tray
CORTEX-M0+, 64KB FLASH,8KB SRAM,T&R - 64TQFP 105C, GREEN,1.6
Cortex-M0+, 64KBFLASH,8KBSRAM T&R,USB, ULP - 64TQFP 85C, GREEN,1.6-3.6V,48MHz

Descriptions

Descriptions of Microchip ATSAMD21J16B-AU provided by its distributors.

MCU 32-bit SAM D21 ARM Cortex M0+ RISC 64KB Flash 3.3V 64-Pin TQFP
ARM Cortex-IC MCU 32BIT 64KB FLASH 64TQFP
MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-64
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64
IC MCU 32BIT 64KB FLASH 64TQFP / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 48MHz 64KB (64K x 8) FLASH 64-TQFP (10x10)
MCU 32-bit ARM Cortex-M0+, 48MHz, 8KB Flash, 64KB RAM, 1.62V~3.63V, Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT, On-Chip Temp Sensor, 52-Pin, I2C, LINbus, SPI, UART, USART, USB, A/D 20x12b, D/A 1x10b, QFP, SMD
MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-64; Product Range: SAM32 Family SAM D2X Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.