Microchip ATSAML21J16B-AUT

CORTEX-M0+, 64KBFLASH, 8KBSRAM T&r, Usb, Ulp - 64TQFP 85C, Green, 1.6-3.6V, 48MHZ
$ 5.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAML21J16B-AUT.

Microchip

Datasheet0 pages0 years ago

Newark

Farnell

Geoflip

Electro Sonic

Inventory History

3 month trend:
-0.41%

CAD Models

Download Microchip ATSAML21J16B-AUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-01-06
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MCU 32-bit SAM D20J ARM Cortex M0+ RISC 64KB Flash 1.8V/ 2.5V/ 3.3V 64-Pin TQFP Tray
CORTEX-M0+, 64KB FLASH,8KB SRAM,T&R - 64TQFP 105C, GREEN,1.6
CORTEX-M0+, 64KB FLASH,8KB SRAM,T&R - 64TQFP 105C, GREEN,1.6
Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 48MHz, CMOS, PQFP64
MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP
MCU 32-bit ARM Cortex M4F RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray

Descriptions

Descriptions of Microchip ATSAML21J16B-AUT provided by its distributors.

Cortex-M0+, 64KBFLASH,8KBSRAM T&R,USB, ULP - 64TQFP 85C, GREEN,1.6-3.6V,48MHz
ARM Microcontrollers - MCU ARM Cortex-M0+ 256KBFlash 40KB SRAM
MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-64; Product Range: SAM32 Family SAM L21 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.