Microchip ATSAMD21G17D-MU

MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 1.62V to 3.63V 48-Pin VQFN Tray
$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD21G17D-MU.

Microchip

Datasheet1,153 pages5 years ago
Datasheet0 pages0 years ago

Farnell

Master Electronics

Geoflip

Microchip SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAMD21G17D-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.63
$ 6.8
$ 6.8
Stock
131,940
2,124,003
2,124,003
Authorized Distributors
6
6
6
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
16 kB
16 kB
16 kB
Interface
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
Number of I/Os
38
38
38
Peripherals
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Min Supply Voltage
1.62 V
1.62 V
1.62 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2044-10-04
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMD21G17D-MU provided by its distributors.

MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 1.62V to 3.63V 48-Pin VQFN Tray
SAMD21G Series 128 kB Flash 16 kB SRAM 48 MHz 32-Bit Microcontroller - QFN-48
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS
ARM Microcontrollers - MCU 48QFN IND TEMP, GREEN,1.6-3.6V,48MHz
1.62V~3.63V 48MHz 16KB FLASH 128KB Brown-out Detect/Reset,DMA,I²S,POR,PWM,WDT inside 38 1 1.62V 3.63V 48MHz I2C,LINbus,SPI,UART,USART,USB 32bit ARM® Cortex®-M0+ QFN-48 SMD mount 7mm*7mm*900μm
MCU, 32BIT, 48MHZ, QFN-48; Product Range: SAM 32 Family SAM D Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins: 48Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMD21G17D-MU.