Microchip ATSAMD21E17D-MUT

MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 1.6V to 3.63V 32-Pin QFN T/R
$ 3.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD21E17D-MUT.

Microchip

Datasheet0 pages0 years ago
Datasheet1,153 pages5 years ago

Newark

Master Electronics

Geoflip

Future Electronics

Inventory History

3 month trend:
-65.47%

CAD Models

Download Microchip ATSAMD21E17D-MUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.017
$ 2.62
$ 2.62
Stock
233,350
115,809
115,809
Authorized Distributors
6
6
6
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
-
26
26
Interface
-
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Min Supply Voltage
-
1.62 V
1.62 V
Max Supply Voltage
-
3.63 V
3.63 V
Peripherals
-
-
-
Number of ADC Channels
-
10
10
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32

Supply Chain

Projected EOL Date2044-10-04
Country of AssemblyPhilippines, Taiwan, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Descriptions

Descriptions of Microchip ATSAMD21E17D-MUT provided by its distributors.

MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 1.6V to 3.63V 32-Pin QFN T/R
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, QCC32
Low-Power, 32-bit Cortex-M0+ MCU with Advanced Analog
ARM® Cortex®-M0+ SAM D21E, (FuSa) Microcontroller IC 32-Bit 48MHz 128KB
IC MCU 32BIT 128KB FLASH 32QFN / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 48MHz 128KB (128K x 8) FLASH 32-QFN (5x5)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.