Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAMD20J15A-CU

CORTEX-M0+, 32KB Flash, 4KB SRAM, T&r - 64UFBGA, 85C Temp, Gree
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD20J15A-CU.

Microchip

Datasheet731 pages4 years ago

Microchip SCT

Newark

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAMD20J15A-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MCU 32-bit SAM D21 ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin UFBGA T/R
CORTEX-M0+, 64KB Flash, 8KB SRAM, Usb, Dma, T&r - 64BGA 85C, G
MCU 32-bit SAM D20G ARM Cortex M0+ RISC 32KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP Tray

Descriptions

Descriptions of Microchip ATSAMD20J15A-CU provided by its distributors.

CORTEX-M0+, 32KB FLASH,4KB SRAM,T&R - 64UFBGA,85C TEMP, GREE
64UFBGA,85C TEMP, GREEN, 1.6-3,6V, 48MHZ
Touch and Gesture, 1.62V to 3.63V, UFBGA-64, RoHS
Microchip SCT
IC MCU 32BIT 32KB FLASH 64UFBGA
UFBGA-64 Pre-ordered MCUs ROHS
Mcu, 32Bit, 48Mhz, Ufbga-64; Product Range:Sam 32 Family Sam D20 Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:48Mhz; Program Memory Size:32Kb; No. Of Pins:64Pins; Qualification:-Rohs Compliant: Yes |Microchip Technology ATSAMD20J15A-CU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.