Microchip ATSAMD20E14B-AU

Mcu, 32Bit, 48Mhz, Tqfp-32; |Microchip Technology ATSAMD20E14B-AU
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD20E14B-AU.

Microchip

Datasheet731 pages4 years ago

Microchip SCT

Farnell

Newark

Inventory History

3 month trend:
-0.03%

CAD Models

Download Microchip ATSAMD20E14B-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.11
$ 2.77
Stock
114,904
82,320
Authorized Distributors
6
6
Core Architecture
Arm Cortex-M0+
Arm Cortex-M0+
Data Bus Width
32 b
32 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
-
-
Interface
-
-
Number of I/Os
-
-
Peripherals
-
-
Case/Package
TQFP
TQFP
Number of Pins
32
32
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-

Supply Chain

Projected EOL Date2044-09-05
Country of AssemblyTaiwan, Thailand
Country of FabricationChina, Taiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMD20E14B-AU provided by its distributors.

Mcu, 32Bit, 48Mhz, Tqfp-32; |Microchip Technology ATSAMD20E14B-AU
Touch and Gesture, 1.62V to 3.63V, TQFP-32, RoHS
Microchip SCT
IC MCU 32BIT 16KB FLASH 32TQFP
32TQFP IND TEMP, GREEN,1.6-3.6V,48MHZ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.