Microchip ATSAMD21E18A-AU

RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQFP32
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD21E18A-AU.

Upverter

Datasheet1,202 pages8 years ago
Technical Drawing19 pages14 years ago

Microchip

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+8.66%

CAD Models

Download Microchip ATSAMD21E18A-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-07
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-Bit SAM L21E ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin TQFP T/R - Tape and Reel
MCU 32-bit SAM D20E ARM Cortex M0+ RISC 128KB Flash 1.8V/ 2.5V/ 3.3V 32-Pin TQFP Tray
MCU 32-bit SAM D20E ARM Cortex M0+ RISC 32KB Flash 1.8V/ 2.5V/ 3.3V 32-Pin TQFP Tray

Descriptions

Descriptions of Microchip ATSAMD21E18A-AU provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQFP32
MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin TQFP
SAM D21E: 256 KB Flash 32 KB SRAM 48 MHz 32-Bit Microcontroller - TQFP-32EP
IC MCU 32BIT 256KB FLASH 32TQFP / ARM® Cortex®-M0+ SAM D21E, Functional Safety (FuSa) Microcontroller IC 32-Bit Single-Core 48MHz 256KB (256K x 8) FLASH 32-TQFP (7x7)
MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-32; Product Range: SAM32 Family SAM D2X Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of
Device Core = ARM® Cortex® M0+ / Data Bus Width bit = 32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size kB = 256 / RAM Memory Size kB = 32 / Interfaces = LIN / Interfaces = SPI / Interfaces = SMBus / Interfaces = I²C / Interfaces = USART / ADC Channels = 10 / ADC Resolution bit = 10 / DAC Resolution bit = 10 / Number of Programmable I/Os = 26 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Min. V = 1.62 / Supply Voltage Max. V = 3.63 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 32 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.05 / Automotive Qualification Standard = AEC-Q100 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.