Microchip ATSAMA5D42B-CU

32-Bit ARM Based Microcontroller Cortex-A5 RISC 128KB ROM 1.8V 361-Ball TFBGA Tray
$ 12.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D42B-CU.

Microchip

Datasheet0 pages0 years ago

Newark

Electro Sonic

TME

Geoflip

Inventory History

3 month trend:
-38.04%

CAD Models

Download Microchip ATSAMA5D42B-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.74
$ 12.3
Stock
133,853
101,617
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
361
361
Core Architecture
ARM
ARM
Data Bus Width
-
-
Max Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-10-23
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Descriptions

Descriptions of Microchip ATSAMA5D42B-CU provided by its distributors.

32-Bit ARM Based Microcontroller Cortex-A5 RISC 128KB ROM 1.8V 361-Ball TFBGA Tray
32 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, TFBGA-361, RoHS
Microchip SCT
Mpu, 32Bit, 600Mhz, -40 To 85Deg C; |Microchip Technology ATSAMA5D42B-CU
USB 2.0 (3) 600MHz L1/L2 CACHE,ROM,SRAM 1 1.26V 600MHz 32KB 1.2V,1.8V,3.3V EBI,I2C,MMC,SD,SDIO,SPI,SSC,UART,USART 10Mbps,100Mbps 32bit ARM® Cortex®-A5 multimedia;NEON™ SIMD LFBGA-361 SMD mount 16mm(Length)*16mm(width)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.