Microchip ATSAMA5D41B-CUR

32-Bit ARM Based Microcontroller Cortex-A5 RISC 128KB ROM 1.8V 289-Ball LFBGA T/R
$ 11.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D41B-CUR.

Microchip

Datasheet0 pages0 years ago

Master Electronics

SHENGYU ELECTRONICS

TME

Microchip SCT

Inventory History

3 month trend:
+935%

CAD Models

Download Microchip ATSAMA5D41B-CUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.22
$ 11.05
Stock
109,045
135,677
Authorized Distributors
6
6
Case/Package
LFBGA
LFBGA
Number of Pins
289
289
Core Architecture
ARM
RISC
Data Bus Width
16 b
-
Max Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-10-23
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Descriptions

Descriptions of Microchip ATSAMA5D41B-CUR provided by its distributors.

32-Bit ARM Based Microcontroller Cortex-A5 RISC 128KB ROM 1.8V 289-Ball LFBGA T/R
16 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, LFBGA-289, RoHS
Microchip SCT
IC MPU SAMA5D4 600MHZ 289LFBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.