Microchip ATSAMA5D27C-LD2G-CU

Microprocessor Arm Cortex-A5 RISC 2Gb LPDDR2 SDRAM 361-Ball BGA Tray
$ 19.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D27C-LD2G-CU.

Microchip

Datasheet56 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

Electro Sonic

Microchip SCT

TME

Inventory History

3 month trend:
+588%

CAD Models

Download Microchip ATSAMA5D27C-LD2G-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.62
$ 20.195
Stock
120,430
83,400
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
361
361
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
-
-
Interface
2-Wire, CAN, Ethernet, I2C, I2S, LIN, SMBus, SPI, UART, USB
2-Wire, CAN, Ethernet, I2C, I2S, SMBus, SPI, UART, USART, USB
Min Supply Voltage
-
1.43 V
Max Supply Voltage
-
3.6 V

Supply Chain

Projected EOL Date2044-02-04
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMA5D27C-LD2G-CU provided by its distributors.

Microprocessor Arm Cortex-A5 RISC 2Gb LPDDR2 SDRAM 361-Ball BGA Tray
16 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, TFBGA-361, RoHS
Microchip SCT
RISC Microprocessor, 16-Bit, 500MHz, CMOS, PBGA361
MPU RISC 32bit 500MHz 361-Pin TFBGA Tray
CORTEX-A5 MPU,BGA,IND TEMP,2Gb LPDDR2, MRLC
Mpu, 500Mhz, Atsama5 Family; |Microchip Technology ATSAMA5D27C-LD2G-CU
Microprocessors – MPU; MICROCHIP; ATSAMA5D27C-LD2G-CU; 500 MHz; 2-Wire, CAN, Ethernet, I2C, I2S, SMBus, SPI, UART, USART, USB; 256 MB; DDR, SDRAM
USB 2.0 + HSIC 500MHz LPDDR2 1 1.9V 500MHz 32KB 3.3V CAN,I2C,ISC,QSPI,SPI,UART,USB 10Mbps,100Mbps 32bit ARM® Cortex®-A5 multimedia;NEON™ MPE BGA-361

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.