Microchip ATSAMA5D27C-D5M-CU

CORTEX-A5 Mpu, 512MBIT DDR2, BGA, Ind Temp 289 Tfbga 14X14X1.2MM Tray Rohs Compliant: Yes
$ 12.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D27C-D5M-CU.

Microchip

Datasheet56 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Electro Sonic

Microchip SCT

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.36%

CAD Models

Download Microchip ATSAMA5D27C-D5M-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.051
$ 12.05
Stock
175,747
75,992
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
289
289
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
-
-
Interface
2-Wire, CAN, Ethernet, I2C, I2S, SPI, UART, USB
2-Wire, CAN, Ethernet, I2C, I2S, SPI, UART, USB
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
3.6 V
1.32 V

Supply Chain

Projected EOL Date2044-05-24
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMA5D27C-D5M-CU provided by its distributors.

CORTEX-A5 Mpu, 512MBIT DDR2, BGA, Ind Temp 289 Tfbga 14X14X1.2MM Tray Rohs Compliant: Yes
16 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, TFBGA-289, RoHS
Microchip SCT
RISC Microprocessor, 16-Bit, 500MHz, CMOS, PBGA289
Mpu, Arm Cortex-A5, 500Mhz, Lfbga-289; |Microchip Technology ATSAMA5D27C-D5M-CU
CORTEX-A5 MPU,BGA,IND TEMP, MRLC,512MBit DDR2
MPU RISC 32bit 500MHz 289-Pin LFBGA Tray
USB 2.0+HSIC 500MHz L1/L2 Cache, ROM, SRAM 1 500MHz 32KB 3.3V I2C, QSPI, SMC, SPI, UART, USART 10Mbps, 100Mbps 32bit ARM Cortex-A5 Multimedia NEON MPE LFBGA-289 SMD 14mm × 14mm × 1.4mm
MPU, ARM CORTEX-A5, 500MHZ, LFBGA-289; Product Range: -; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 289Pins; MPU Case Style: LFBGA; Supply Voltage Min: 1.1V; Supply Voltage Max: 1.32V; Operating Temperature Min:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.