What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip ATSAMA5D27C-CNR

32 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, LFBGA-289, RoHS

$ 10.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D27C-CNR.

Microchip

Datasheet0 pages0 years ago
Datasheet56 pages5 years ago
Datasheet85 pages7 years ago
Datasheet24 pages7 years ago
Datasheet2,554 pages8 years ago
Datasheet34 pages8 years ago
Datasheet20 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Electro Sonic

TME

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAMA5D27C-CNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.45
$ 9.345
$ 9.345
Stock
117,494
296,224
296,224
Authorized Distributors
6
6
6
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
289
289
289
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Interface
-
2-Wire, CAN, EBI/EMI, Ethernet, I2C, I2S, SPI, UART, USART, USB
2-Wire, CAN, EBI/EMI, Ethernet, I2C, I2S, SPI, UART, USART, USB
Min Supply Voltage
-
1.1 V
1.1 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-05-04
Country of AssemblySouth Korea, Taiwan
Country of FabricationTaiwan
Country of OriginSouth Korea, Taiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMA5D27C-CNR provided by its distributors.

32 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, LFBGA-289, RoHS
MPU RISC 32bit 500MHz 289-Pin LFBGA T/R
FLOATING POINT MICROPROCESSOR RISC USB 2.0 + HSIC BALL IC Microprocessor -40C~105C TA 14mm 1.1V 24MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.