Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAMA5D27B-CU

32 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, LFBGA-289, RoHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D27B-CU.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

Geoflip

Microchip SCT

CAD Models

Download Microchip ATSAMA5D27B-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-01-11
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMA5D27B-CU provided by its distributors.

32 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, LFBGA-289, RoHS
Microchip SCT
HIGH-PERFORMANCE, ULTRA-LOW-POWER ARM CORTEX-A5 PROCESSOR-BASED MPU RUNNING UP TO 500 MHZ
IC MPU SAMA5D2 500MHZ 289LFBGA
MPU, 32BIT, CORTEX-A5, 500MHZ, LFBGA-289; Product Range: SAMA5 Family ATSAMA5D2 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 289Pins; MPU Case Style: LFBGA; Supply Voltage Min: 1.1V; Suppl

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMA5D27B-CU.