Microchip ATSAMA5D22A-CU

MCU 32-bit SAMA5D2 ARM Cortex A5 RISC 160KB ROM 1.2V 196-Pin TFBGA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D22A-CU.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

Geoflip

Microchip SCT

CAD Models

Download Microchip ATSAMA5D22A-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1V 247-Pin BGA
NXP SemiconductorsLPC3143FET180,551
MCU 16-bit/32-bit LPC3100 ARM926EJ-S RISC ROMLess 1.2V 180-Pin TFBGA Tray
NXP SemiconductorsLPC3141FET180,551
MCU 16-bit/32-bit LPC3100 ARM926EJ-S RISC ROMLess 1.2V 180-Pin TFBGA Tray
AT91 Series 64 KB Flash 96 KB SRAM 400 MHz 16/32-Bit Microcontroller - TFBGA-247
NXP SemiconductorsLPC3130FET180,551
MCU 16-bit/32-bit ARM926EJ-S RISC ROMLess 1.2V/1.8V/2.8V/3.3V/5V 180-Pin TFBGA Tray

Descriptions

Descriptions of Microchip ATSAMA5D22A-CU provided by its distributors.

MCU 32-bit SAMA5D2 ARM Cortex A5 RISC 160KB ROM 1.2V 196-Pin TFBGA
16 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, TFBGA-196, RoHS
Microchip SCT
MCU, 32BIT, CORTEX-A5, 500MHZ, TFBGA-196; Product Range: SAMA5 Family SAMA5D2 Series Microcontrollers; Architecture: ARM Cortex-A5; No. of Bits: 32bit; CPU Speed: 500MHz; Program Memory Size: -; RAM Memory Size: 128KB; No. of

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.