Microchip ATSAMA5D21C-CUR

16 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, TFBGA-196, RoHS
$ 11.65
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D21C-CUR.

Microchip

Datasheet0 pages0 years ago

Master Electronics

TME

SHENGYU ELECTRONICS

Geoflip

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip ATSAMA5D21C-CUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.65
$ 7.513
Stock
91,001
101,558
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
196
196
Core Architecture
-
-
Data Bus Width
-
32 b
Max Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-05-04
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMA5D21C-CUR provided by its distributors.

16 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, TFBGA-196, RoHS
RISC Microprocessor, 32-Bit, 500MHz, CMOS, PBGA196
CORTEX-A5 MPU,BGA,IND TEMP, MRLC,T&R
Bga Green, Ind Temp, mrlc, t&r 196 Tfbga 1; |Microchip Technology ATSAMA5D21C-CUR
IC MPU SAMA5D2 500MHZ 196TFBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.