Microchip ATSAM4SD32BB-ANR

MCU 32-Bit SAM4S ARM Cortex-M4 RISC 2MB Flash 1.62V to 3.6V 64-Pin LQFP T/R
$ 13.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4SD32BB-ANR.

Microchip

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-15.48%

CAD Models

Download Microchip ATSAM4SD32BB-ANR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.6
$ 9.13
Stock
98,198
79,991
Authorized Distributors
6
6
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
-
160 kB
Interface
-
2-Wire, I2C, I2S, IrDA, RS-485, SMBus, SPI, UART, USART, USB
Number of I/Os
-
47
Peripherals
-
-
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
-
1.08 V
Max Supply Voltage
-
3.6 V
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
105 °C

Supply Chain

Projected EOL Date2044-08-11
Country of AssemblyChina
Country of FabricationSingapore
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAM4SD32BB-ANR provided by its distributors.

MCU 32-Bit SAM4S ARM Cortex-M4 RISC 2MB Flash 1.62V to 3.6V 64-Pin LQFP T/R
Mcu, 32Bit, 120Mhz, Lqfp-64; |Microchip Technology ATSAM4SD32BB-ANR
Cortex-M4, 2048 KB, 1.62 to 3.6 V, LQFP-64, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.