Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAM4SD16CA-CFU

MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2/3.3V 100-Pin VF-BGA Tray
$ 7.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4SD16CA-CFU.

Microchip

Datasheet0 pages0 years ago

Newark

Future Electronics

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAM4SD16CA-CFU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-18
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 2048KB Flash 1.2/3.3V 100-Pin VF-BGA T/R
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2/3.3V 100-Pin VFBGA Tray
NXP SemiconductorsMK22FN512VDC12
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 121-Pin MAP-BGA
NXP SemiconductorsMK22FN256VDC12
MCU 32-Bit K22 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 121-Pin XF-BGA Tray
MCU 32-bit SAM4S ARM Cortex M4 RISC 256KB Flash 1.2V/3.3V 100-Pin VFBGA Tray
NXP SemiconductorsMK22FN128VDC10
MCU 32-Bit K22 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 121-Pin XF-BGA Tray

Descriptions

Descriptions of Microchip ATSAM4SD16CA-CFU provided by its distributors.

MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2/3.3V 100-Pin VF-BGA Tray
SMART ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PBGA100
SAM4S Series 1 MB Flash 160 kB SRAM 120 MHz 32-Bit Microcontroller - VFBGA-100
Lead Free ROHS3Compliant BALL BOTTOM Microcontroller 1.2V -40C~85C TA 25mA 120MHz
MCU, 32BIT, CORTEX-M4, 120MHZ, VFBGA-100
MCU, 32BIT, CORTEX-M4, 120MHZ, VFBGA-100; Product Range: SAM32 Family SAM 4S Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 1MB; RAM Memory Size: 160KB; No. of
1.62V~3.6V 120MHz 160KB FLASH 1MB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 79 1 1.32V 120MHz EBI,EMI,I2C,IrDA,Memory Card,SPI,SSC,UART,USART,USB A/D 16x12b,D/A 2x12b 32bit ARM® Cortex®-M4 VFBGA-100 SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM4SD16CACFU