Microchip ATSAM4S8CB-CNR

MCU 32-Bit SAM4S ARM Cortex-M4 RISC 512kByte Flash 1.6V to 3.6V 100-Pin TFBGA T/R
$ 8.42
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4S8CB-CNR.

Microchip

Datasheet0 pages0 years ago

Farnell

Alternate Parts

Price @ 1000
$ 8.42
$ 5.65
Stock
99,185
93,496
Authorized Distributors
6
6
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
Max Frequency
-
-
Number of I/Os
-
79
Interface
-
2-Wire, I2C, I2S, SPI, UART, USART, USB
Memory Type
-
FLASH
Memory Size
512 kB
512 kB
RAM Size
-
128 kB
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
-
-
Min Supply Voltage
-
1.08 V
Max Supply Voltage
-
3.6 V
Number of ADC Channels
-
16
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
TFBGA
TFBGA
Number of Pins
100
100
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
85 °C

Supply Chain

Projected EOL Date2044-08-11
Country of AssemblyChina, Philippines
Country of FabricationSingapore
Country of OriginChina, Philippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAM4S8CB-CNR provided by its distributors.

MCU 32-Bit SAM4S ARM Cortex-M4 RISC 512kByte Flash 1.6V to 3.6V 100-Pin TFBGA T/R
Mcu, 32Bit, 120Mhz, Tfbga-100; |Microchip Technology ATSAM4S8CB-CNR
Cortex-M4, 512 KB, 1.62 to 3.6 V, TFBGA-100, RoHS
Microchip SCT
BGA, Green, EXT TEMP(105) ,MRL B, T&R
IC MCU 32BIT 512KB FLSH 100TFBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.