Microchip ATSAM4S8CB-AN

MCU 32-Bit ATSAM4S8C ARM Cortex-M4 RISC 512KB Flash 1.62V to 3.6V 100-Pin LQFP Tray
$ 5.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4S8CB-AN.

Microchip

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+35.40%

CAD Models

Download Microchip ATSAM4S8CB-AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.603
$ 5.405
Stock
216,852
101,691
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
100
100
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-08-11
Country of AssemblyChina
Country of FabricationSingapore
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Descriptions

Descriptions of Microchip ATSAM4S8CB-AN provided by its distributors.

MCU 32-Bit ATSAM4S8C ARM Cortex-M4 RISC 512KB Flash 1.62V to 3.6V 100-Pin LQFP Tray
Cortex-M4, 512 KB, 1.62 to 3.6 V, LQFP-100, RoHS
Microchip SCT
IC MCU 32BIT 512KB FLASH 100LQFP
MCU 32-bit ARM Cortex-M4 120MHz 128KB Flash 512KB RAM 1.62V~3.6V 79-Pin QFP SMD Brown-out Detect/Reset DMA POR PWM WDT EBI EMI I2C IrDA Memory Card SPI SSC UART USART USB A/D 16x12b D/A 2x12b

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM4S8CBAN