Microchip ATSAM3N00BA-MU

MCU 32-bit SAM3N ARM Cortex M3 RISC 16KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3N00BA-MU.

Microchip

Datasheet766 pages11 years ago

TME

Burklin Elektronik

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAM3N00BA-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-18
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MCU 32-bit SAM D20J ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP Tray
MCU 32-Bit SAM D20J ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 64-Pin QFN T/R
MCU 32-Bit SAM D20J ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 64-Pin QFN Tray
NXP SemiconductorsMKL16Z32VFT4
MCU 32-bit Kinetis KL1x ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP
NXP SemiconductorsMKL16Z64VFT4
MCU 32-bit Kinetis KL1x ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP
MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP

Descriptions

Descriptions of Microchip ATSAM3N00BA-MU provided by its distributors.

MCU 32-bit SAM3N ARM Cortex M3 RISC 16KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP
ARM Cortex M3 microcontroller, 32 bit, 48 MHz, VQFN-64, ATSAM3N00BA-MU
IC, 32-BIT MCU, CORTEX-M3, 48MHZ, 64-QFN; Controller Family/Series:SAM3N; Core Size:32bit; No. of I/O's:47; Supply Voltage Min:1.62V; Supply Voltage Max:1.95V; Digital IC Case Style:QFN; No. of Pins:64; Program Memory Size:16KB ;RoHS Compliant: Yes
1.62V~3.6V 48MHz 4KB FLASH 16KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 47 1 1.95V 48MHz I2C,IrDA,SPI,UART,USART A/D 10x10b,D/A 1x10b 32bit ARM® Cortex®-M3 QFN-64 SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.