Microchip ATSAM4S4CB-AN

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP Tray
$ 4.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4S4CB-AN.

Microchip

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-57.69%

CAD Models

Download Microchip ATSAM4S4CB-AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.925
$ 4.6
Stock
134,922
91,070
Authorized Distributors
6
6
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
RAM Size
-
-
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of ADC Channels
-
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
LQFP
LQFP
Number of Pins
100
100
Min Operating Temperature
-
-
Max Operating Temperature
-
-

Supply Chain

Projected EOL Date2044-08-15
Country of AssemblyChina
Country of FabricationSingapore
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAM4S4CB-AN provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP Tray
Mcu, 32Bit, 120Mhz, Lqfp-100; |Microchip Technology ATSAM4S4CB-AN
Cortex-M4, 256 KB, 1.62 to 3.6 V, LQFP-100, RoHS
Microchip SCT
IC MCU 32BIT 256KB FLASH 100LQFP
LQFP-100(14x14) Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.