Microchip ATSAM4S4BB-ANR

MCU 32-Bit SAM4S ARM Cortex-M4 RISC 256kByte Flash 1.6V to 3.6V 64-Pin LQFP T/R
$ 5.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4S4BB-ANR.

Microchip

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-0.31%

CAD Models

Download Microchip ATSAM4S4BB-ANR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.985
$ 4.675
Stock
128,503
112,289
Authorized Distributors
6
6
Core Architecture
Arm Cortex-M4
Arm Cortex-M4
Data Bus Width
32 b
32 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
-
-
Interface
-
-
Number of I/Os
-
-
Peripherals
-
-
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyChina, Philippines
Country of FabricationSingapore
Country of OriginChina, Philippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAM4S4BB-ANR provided by its distributors.

MCU 32-Bit SAM4S ARM Cortex-M4 RISC 256kByte Flash 1.6V to 3.6V 64-Pin LQFP T/R
Mcu, 32Bit, 120Mhz, Lqfp-64; |Microchip Technology ATSAM4S4BB-ANR
Cortex-M4, 256 KB, 1.62 to 3.6 V, LQFP-64, RoHS
Microchip SCT
IC MCU 32BIT 256KB FLASH 64LQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.