Microchip ATSAM4S4AA-MU

MCU 32-Bit SAM4S ARM Cortex M4 RISC 256KB Flash 1.2V/3.3V 48-Pin VQFN Tray
$ 4.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4S4AA-MU.

Microchip

Datasheet0 pages0 years ago

Upverter

Farnell

Augswan

HQonline

Inventory History

3 month trend:
-12.02%

CAD Models

Download Microchip ATSAM4S4AA-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-05-29
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATSAM3N4AA-MU
MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 48-Pin QFN EP
MicrochipATSAM3S4AA-MU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 48-Pin QFN EP - Tray
MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP - Trays
NXP SemiconductorsMKL17Z256VFT4
Kinetis KL17: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, 48-QFN
NXP SemiconductorsMKL16Z32VFT4
MCU 32-bit Kinetis KL1x ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP
NXP SemiconductorsMKL26Z64VFT4
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray

Descriptions

Descriptions of Microchip ATSAM4S4AA-MU provided by its distributors.

MCU 32-Bit SAM4S ARM Cortex M4 RISC 256KB Flash 1.2V/3.3V 48-Pin VQFN Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS
MCU, CORTEX-M4, 256KB, 120MHZ, QFN-48
IC MCU 32BIT 256KB FLASH 48QFN / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 120MHz 256KB (256K x 8) FLASH 48-QFN (7x7)
MCU, CORTEX-M4, 256KB, 120MHZ, QFN-48; Product Range: SAM32 Family SAM 4S Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of P
MCU 1.62V~3.6V 120MHz 64KB Flash 256KB BOD/Reset DMA POR PWM WDT On-Chip Temp Sensor 34-Pin 1.08V 1.32V 3.6V I2C IrDA Memory Card SPI SSC UART USART USB A/D 8x12b 32bit ARM Cortex-M4 QFN SMD 7mm × 7mm × 850μm
:I2C, I2S, SPI, UART, USB; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V; MCU Family:SAM32; MCU Series:SAM 4S; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.