Microchip ATSAM4S2CB-CN

MCU 32-Bit SAM4S ARM Cortex-M4 RISC 128kByte Flash 1.6V to 3.6V 100-Pin TFBGA Tray
$ 3.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4S2CB-CN.

Microchip

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAM4S2CB-CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.81
$ 5.49
Stock
98,473
98,803
Authorized Distributors
6
6
Core Architecture
Arm Cortex-M4
Arm Cortex-M4
Data Bus Width
32 b
32 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
-
-
Interface
-
-
Number of I/Os
-
-
Peripherals
-
-
Case/Package
TFBGA
TFBGA
Number of Pins
100
100
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-

Supply Chain

Projected EOL Date2044-08-11
Country of AssemblyChina
Country of FabricationSingapore
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAM4S2CB-CN provided by its distributors.

MCU 32-Bit SAM4S ARM Cortex-M4 RISC 128kByte Flash 1.6V to 3.6V 100-Pin TFBGA Tray
Mcu, 32Bit, 120Mhz, Tfbga-100; |Microchip Technology ATSAM4S2CB-CN
Cortex-M4, 128 KB, 1.62 to 3.6 V, TFBGA-100, RoHS
Microchip SCT
IC MCU 32BIT 128KB FLSH 100TFBGA
IC MCU 32BIT 128KB FLASH 100BGA
TFBGA-100 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.